Siemens IB IL 24 DO8/HD-XC-PAC Series LAN Connection Module, Current, Voltage, Current, Voltage

Technical Document
Specifications
Brand
SiemensAccessory Type
LAN Connection Module
Range
SCALANCE
Series
IB IL 24 DO8/HD-XC-PAC
Input Type
Current, Voltage
Output Type
Current, Voltage
Output Current
100 mA
Maximum Operating Temperature
+60°C
Dimensions
125 x 120 x 123 mm
Country of Origin
Germany
Product details
SCALANCE X308 — Ethernet Switch
SCALANCE X-300 managed plus
For setting up electrical and optical industrial Ethernet linear, star or ring structures
Redundant voltage feed
Device diagnosis on device using LED
Alarm contact for simple indication of disruptions
BD 2,052.374
BD 2,052.374 Each (Exc. Vat)
BD 2,257.611
BD 2,257.611 Each (inc. VAT)
1
BD 2,052.374
BD 2,052.374 Each (Exc. Vat)
BD 2,257.611
BD 2,257.611 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
LAN Connection Module
Range
SCALANCE
Series
IB IL 24 DO8/HD-XC-PAC
Input Type
Current, Voltage
Output Type
Current, Voltage
Output Current
100 mA
Maximum Operating Temperature
+60°C
Dimensions
125 x 120 x 123 mm
Country of Origin
Germany
Product details
SCALANCE X308 — Ethernet Switch
SCALANCE X-300 managed plus
For setting up electrical and optical industrial Ethernet linear, star or ring structures
Redundant voltage feed
Device diagnosis on device using LED
Alarm contact for simple indication of disruptions