Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Managed 28 Port Network Switch

RS Stock No.: 251-2154Brand: SiemensManufacturers Part No.: 6GK53284FS003RR3
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Managed

Series

SCALANCE

Country of Origin

Germany

Stock information temporarily unavailable.

BD 944.977

BD 944.977 Each (Exc. Vat)

BD 1,039.475

BD 1,039.475 Each (inc. VAT)

Siemens Managed 28 Port Network Switch

BD 944.977

BD 944.977 Each (Exc. Vat)

BD 1,039.475

BD 1,039.475 Each (inc. VAT)

Siemens Managed 28 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Managed

Series

SCALANCE

Country of Origin

Germany