Siemens SCALANCE W774-1 Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

RS Stock No.: 256-0857Brand: SiemensManufacturers Part No.: 6GK5774-1FX00-0AC0
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Siemens

Model

SCALANCE W774-1

Wireless Technology

IWLAN

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4/5GHz

Country of Origin

Germany

Stock information temporarily unavailable.

BD 631.482

BD 631.482 Each (Exc. Vat)

BD 694.630

BD 694.630 Each (inc. VAT)

Siemens SCALANCE W774-1 Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

BD 631.482

BD 631.482 Each (Exc. Vat)

BD 694.630

BD 694.630 Each (inc. VAT)

Siemens SCALANCE W774-1 Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Model

SCALANCE W774-1

Wireless Technology

IWLAN

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4/5GHz

Country of Origin

Germany