Siemens SCALANCE W778-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

RS Stock No.: 256-0859Brand: SiemensManufacturers Part No.: 6GK57781GY000AB0
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Siemens

Model

SCALANCE W778-1

Wireless Technology

IWLAN

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4/5GHz

Number of LAN Ports

2 x M12

Country of Origin

Germany

Stock information temporarily unavailable.

BD 751.086

BD 751.086 Each (Exc. Vat)

BD 826.195

BD 826.195 Each (inc. VAT)

Siemens SCALANCE W778-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

BD 751.086

BD 751.086 Each (Exc. Vat)

BD 826.195

BD 826.195 Each (inc. VAT)

Siemens SCALANCE W778-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Model

SCALANCE W778-1

Wireless Technology

IWLAN

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4/5GHz

Number of LAN Ports

2 x M12

Country of Origin

Germany