Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Right Angle 50Ω F Compression Connector SMA Plug to SMA Socket 6GHz

RS Stock No.: 265-5249Brand: SiemensManufacturers Part No.: 6GK5898-1CV00-4AA0
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Siemens

Adapter Type

SMA Plug to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Polarity

Normal

Operating Frequency

6GHz

Length

17mm

Contact Material

Brass

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 10.549

BD 10.549 Each (Exc. Vat)

BD 11.604

BD 11.604 Each (inc. VAT)

Siemens Right Angle 50Ω F Compression Connector SMA Plug to SMA Socket 6GHz

BD 10.549

BD 10.549 Each (Exc. Vat)

BD 11.604

BD 11.604 Each (inc. VAT)

Siemens Right Angle 50Ω F Compression Connector SMA Plug to SMA Socket 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Adapter Type

SMA Plug to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Polarity

Normal

Operating Frequency

6GHz

Length

17mm

Contact Material

Brass

Country of Origin

Germany

You may be interested in