Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens CSM 1277 Series PLC Expansion Module for Use with S7-1200 Series, 24 V

RS Stock No.: 746-6151Brand: SiemensManufacturers Part No.: 6GK7277-1AA10-0AA0Distrelec Article No.: 12571272
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

SIMATIC S7-1200

Series

CSM 1277

For Use With

S7-1200 Series

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

100 x 45 x 75 mm

Distrelec Product Id

12571272

Country of Origin

Germany

Stock information temporarily unavailable.

BD 112.455

BD 112.455 Each (Exc. Vat)

BD 123.701

BD 123.701 Each (inc. VAT)

Siemens CSM 1277 Series PLC Expansion Module for Use with S7-1200 Series, 24 V

BD 112.455

BD 112.455 Each (Exc. Vat)

BD 123.701

BD 123.701 Each (inc. VAT)

Siemens CSM 1277 Series PLC Expansion Module for Use with S7-1200 Series, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

SIMATIC S7-1200

Series

CSM 1277

For Use With

S7-1200 Series

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

100 x 45 x 75 mm

Distrelec Product Id

12571272

Country of Origin

Germany