Siemens Communication Module for Use with S7-1500, 15 V

RS Stock No.: 203-3631Brand: SiemensManufacturers Part No.: 6GK7542-1AX10-0XE0Distrelec Article No.: 30411789
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Communication Module

Range

CM 1542-1

Number of Outputs

64

For Use With

S7-1500

Supply Voltage

15 V

Mounting Type

Rail Mounting

Maximum Operating Temperature

+40°C

Dimensions

142 x 35 x 129 mm

Distrelec Product Id

30411789

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 693.490

BD 693.490 Each (Exc. Vat)

BD 762.839

BD 762.839 Each (inc. VAT)

Siemens Communication Module for Use with S7-1500, 15 V

BD 693.490

BD 693.490 Each (Exc. Vat)

BD 762.839

BD 762.839 Each (inc. VAT)

Siemens Communication Module for Use with S7-1500, 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Communication Module

Range

CM 1542-1

Number of Outputs

64

For Use With

S7-1500

Supply Voltage

15 V

Mounting Type

Rail Mounting

Maximum Operating Temperature

+40°C

Dimensions

142 x 35 x 129 mm

Distrelec Product Id

30411789

Country of Origin

Germany

You may be interested in