Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6GT2300-0CC00-0AX0 RF RF Module Transponder 13.56MHz

RS Stock No.: 282-3373Brand: SiemensManufacturers Part No.: 6GT2300-0CC00-0AX0Distrelec Article No.: 30261630
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

Siemens

Component Type

Transponder

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

106kbit/s

Country of Origin

Germany

Stock information temporarily unavailable.

BD 68.035

BD 13.607 Each (In a Pack of 5) (Exc. Vat)

BD 74.839

BD 14.968 Each (In a Pack of 5) (inc. VAT)

Siemens 6GT2300-0CC00-0AX0 RF RF Module Transponder 13.56MHz

BD 68.035

BD 13.607 Each (In a Pack of 5) (Exc. Vat)

BD 74.839

BD 14.968 Each (In a Pack of 5) (inc. VAT)

Siemens 6GT2300-0CC00-0AX0 RF RF Module Transponder 13.56MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Component Type

Transponder

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

106kbit/s

Country of Origin

Germany