Siemens 6GT2398-1CD50-0AX0 Square GPS Antenna with M8 Plug Connector

RS Stock No.: 265-5255Brand: SiemensManufacturers Part No.: 6GT2398-1CD50-0AX0
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Siemens

Internal/External

External

Antenna Physical Form

Square

Connector Type

M8 Plug

Antenna Mounting Type

Direct

Lead Length

50mm

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

BD 323.323

BD 323.323 Each (Exc. Vat)

BD 355.655

BD 355.655 Each (inc. VAT)

Siemens 6GT2398-1CD50-0AX0 Square GPS Antenna with M8 Plug Connector

BD 323.323

BD 323.323 Each (Exc. Vat)

BD 355.655

BD 355.655 Each (inc. VAT)

Siemens 6GT2398-1CD50-0AX0 Square GPS Antenna with M8 Plug Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Internal/External

External

Antenna Physical Form

Square

Connector Type

M8 Plug

Antenna Mounting Type

Direct

Lead Length

50mm

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Germany