Siemens 6GT26004AG00 RF RF Module Transponder 13.56MHz

Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Screw Mount
Country of Origin
Germany
BD 120.065
BD 24.013 Each (In a Pack of 5) (Exc. Vat)
BD 132.071
BD 26.414 Each (In a Pack of 5) (inc. VAT)
5
BD 120.065
BD 24.013 Each (In a Pack of 5) (Exc. Vat)
BD 132.071
BD 26.414 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Screw Mount
Country of Origin
Germany