Siemens 6GT26000AB10 RF RF Module Transponder 13.56MHz

Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Surface Mount
Country of Origin
Malaysia
BD 262.900
BD 2.629 Each (In a Pack of 100) (Exc. Vat)
BD 289.190
BD 2.892 Each (In a Pack of 100) (inc. VAT)
100
BD 262.900
BD 2.629 Each (In a Pack of 100) (Exc. Vat)
BD 289.190
BD 2.892 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Surface Mount
Country of Origin
Malaysia