Siemens 6GT26001AD000AX0 RF RF Module Transponder 13.56MHz

RS Stock No.: 254-3018Brand: SiemensManufacturers Part No.: 6GT2600-1AD00-0AX0Distrelec Article No.: 30124660
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

Siemens

Component Type

Transponder

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

26.5kbit/s

Mounting Type

Surface Mount

Country of Origin

Germany

Stock information temporarily unavailable.

BD 559.625

BD 2.238 Each (In a Pack of 250) (Exc. Vat)

BD 615.587

BD 2.462 Each (In a Pack of 250) (inc. VAT)

Siemens 6GT26001AD000AX0 RF RF Module Transponder 13.56MHz

BD 559.625

BD 2.238 Each (In a Pack of 250) (Exc. Vat)

BD 615.587

BD 2.462 Each (In a Pack of 250) (inc. VAT)

Siemens 6GT26001AD000AX0 RF RF Module Transponder 13.56MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Component Type

Transponder

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

26.5kbit/s

Mounting Type

Surface Mount

Country of Origin

Germany