Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6GT2698-5AC00 Square GPS Antenna with TNC Connector

RS Stock No.: 265-5259Brand: SiemensManufacturers Part No.: 6GT2698-5AC00
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Siemens

Internal/External

External

Antenna Physical Form

Square

Connector Type

TNC

Antenna Mounting Type

Direct

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

BD 642.076

BD 642.076 Each (Exc. Vat)

BD 706.284

BD 706.284 Each (inc. VAT)

Siemens 6GT2698-5AC00 Square GPS Antenna with TNC Connector

BD 642.076

BD 642.076 Each (Exc. Vat)

BD 706.284

BD 706.284 Each (inc. VAT)

Siemens 6GT2698-5AC00 Square GPS Antenna with TNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Internal/External

External

Antenna Physical Form

Square

Connector Type

TNC

Antenna Mounting Type

Direct

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Germany