Technical Document
Specifications
Brand
SiemensAntenna Form Factor
Square
RF Protocols
UHF RFID
Antenna Physical Form
Square
Frequency Range
865 → 928 Hz
Antenna Mounting Type
Panel Mount
Connector Type
TNC
Gain
6dB
Connector Gender
Male
Country of Origin
Germany
Stock information temporarily unavailable.
BD 216.518
BD 216.518 Each (Exc. Vat)
BD 238.170
BD 238.170 Each (inc. VAT)
Siemens 6GT2812-1GA08 Square Antenna with TNC Connector, UHF RFID
1
BD 216.518
BD 216.518 Each (Exc. Vat)
BD 238.170
BD 238.170 Each (inc. VAT)
Siemens 6GT2812-1GA08 Square Antenna with TNC Connector, UHF RFID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAntenna Form Factor
Square
RF Protocols
UHF RFID
Antenna Physical Form
Square
Frequency Range
865 → 928 Hz
Antenna Mounting Type
Panel Mount
Connector Type
TNC
Gain
6dB
Connector Gender
Male
Country of Origin
Germany