Technical Document
Specifications
Brand
SiemensRF Protocols
UHF RFID
Antenna Physical Form
Square
Frequency Range
865 → 868 MHz
Antenna Mounting Type
SMD
Connector Type
TNC Male
Gain
-5dB
Connector Gender
Male
Country of Origin
Germany
BD 196.355
BD 196.355 Each (Exc. Vat)
BD 215.991
BD 215.991 Each (inc. VAT)
1
BD 196.355
BD 196.355 Each (Exc. Vat)
BD 215.991
BD 215.991 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRF Protocols
UHF RFID
Antenna Physical Form
Square
Frequency Range
865 → 868 MHz
Antenna Mounting Type
SMD
Connector Type
TNC Male
Gain
-5dB
Connector Gender
Male
Country of Origin
Germany