Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6GT28120EA01 Square Antenna with TNC Male Connector, UHF RFID

RS Stock No.: 252-5245Brand: SiemensManufacturers Part No.: 6GT28120EA01
brand-logo
View all in RFID Antennas

Technical Document

Specifications

Brand

Siemens

RF Protocols

UHF RFID

Frequency Range

902 → 928 MHz

Antenna Physical Form

Square

Connector Type

TNC Male

Antenna Mounting Type

SMD

Gain

-5dB

Connector Gender

Male

Country of Origin

Germany

Stock information temporarily unavailable.

BD 220.434

BD 220.434 Each (Exc. Vat)

BD 242.477

BD 242.477 Each (inc. VAT)

Siemens 6GT28120EA01 Square Antenna with TNC Male Connector, UHF RFID

BD 220.434

BD 220.434 Each (Exc. Vat)

BD 242.477

BD 242.477 Each (inc. VAT)

Siemens 6GT28120EA01 Square Antenna with TNC Male Connector, UHF RFID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

RF Protocols

UHF RFID

Frequency Range

902 → 928 MHz

Antenna Physical Form

Square

Connector Type

TNC Male

Antenna Mounting Type

SMD

Gain

-5dB

Connector Gender

Male

Country of Origin

Germany