Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V

RS Stock No.: 252-5257Brand: SiemensManufacturers Part No.: 6GT28316AA50
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Access Control Reader

Connection Type

USB Chord

Optical Technology

LED

Reading Distance

30mm

Maximum Current

300 mA

Reader Style

Fixed

Supply Voltage

4.6 → 5.25 V

Country of Origin

Germany

You may be interested in
Siemens Wireless RFID tags
BD 885.689Each (Exc. Vat)
Stock information temporarily unavailable.

BD 273.525

BD 273.525 Each (Exc. Vat)

BD 300.877

BD 300.877 Each (inc. VAT)

Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V

BD 273.525

BD 273.525 Each (Exc. Vat)

BD 300.877

BD 300.877 Each (inc. VAT)

Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Wireless RFID tags
BD 885.689Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Device Type

Access Control Reader

Connection Type

USB Chord

Optical Technology

LED

Reading Distance

30mm

Maximum Current

300 mA

Reader Style

Fixed

Supply Voltage

4.6 → 5.25 V

Country of Origin

Germany

You may be interested in
Siemens Wireless RFID tags
BD 885.689Each (Exc. Vat)