Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V

RS Stock No.: 252-5259Brand: SiemensManufacturers Part No.: 6GT28316BA50Distrelec Article No.: 30261811
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Access Control Reader

Connection Type

USB Chord

Optical Technology

LED

Reading Distance

30mm

Maximum Current

300 mA

Reader Style

Fixed

Supply Voltage

4.6 → 5.25 V

Country of Origin

Germany

BD 328.636

BD 328.636 Each (Exc. Vat)

BD 361.500

BD 361.500 Each (inc. VAT)

Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V

BD 328.636

BD 328.636 Each (Exc. Vat)

BD 361.500

BD 361.500 Each (inc. VAT)

Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Device Type

Access Control Reader

Connection Type

USB Chord

Optical Technology

LED

Reading Distance

30mm

Maximum Current

300 mA

Reader Style

Fixed

Supply Voltage

4.6 → 5.25 V

Country of Origin

Germany