Siemens 240 V Power Line Filter, Single Phase

RS Stock No.: 203-3314Brand: SiemensManufacturers Part No.: 6SE6400-2FL02-6BB0
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Siemens

Maximum Voltage Rating

240 V

Current Rating

26 A

Number of Phases

1

Electrical Phase

1

Length

213mm

Length

213mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 132.110

BD 132.110 Each (Exc. Vat)

BD 145.321

BD 145.321 Each (inc. VAT)

Siemens 240 V Power Line Filter, Single Phase

BD 132.110

BD 132.110 Each (Exc. Vat)

BD 145.321

BD 145.321 Each (inc. VAT)

Siemens 240 V Power Line Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Voltage Rating

240 V

Current Rating

26 A

Number of Phases

1

Electrical Phase

1

Length

213mm

Length

213mm

Country of Origin

United Kingdom