Technical Document
Specifications
Brand
SiemensMaximum Current Rating
90A
Maximum Voltage Rating
480 V
Termination Style
Flat Contact
Number of Phases
3
Series
MICROMASTER 4
Country of Origin
Germany
Stock information temporarily unavailable.
BD 544.472
BD 544.472 Each (Exc. Vat)
BD 598.919
BD 598.919 Each (inc. VAT)
Siemens, MICROMASTER 4 90A 480 V Power Line Filter, Flat Contact 3 Phase
1
BD 544.472
BD 544.472 Each (Exc. Vat)
BD 598.919
BD 598.919 Each (inc. VAT)
Siemens, MICROMASTER 4 90A 480 V Power Line Filter, Flat Contact 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMaximum Current Rating
90A
Maximum Voltage Rating
480 V
Termination Style
Flat Contact
Number of Phases
3
Series
MICROMASTER 4
Country of Origin
Germany