Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.1 A, MICROMASTER 420 Series

RS Stock No.: 380-8273Brand: SiemensManufacturers Part No.: 6SE6420-2UD17-5AA0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.1 A

Series

MICROMASTER 420

IP Rating

IP20

Output Frequency

650Hz

Control Panel

Yes

Overall Length

173mm

Overall Width

73mm

Overall Depth

149mm

Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.1 A, MICROMASTER 420 Series

P.O.A.

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.1 A, MICROMASTER 420 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.1 A

Series

MICROMASTER 420

IP Rating

IP20

Output Frequency

650Hz

Control Panel

Yes

Overall Length

173mm

Overall Width

73mm

Overall Depth

149mm