Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, 6SL3000 480 V 69A Line Reactor

RS Stock No.: 217-745Brand: SiemensManufacturers Part No.: 6SL3000-0CE23-6AA0
brand-logo
View all in Sine Wave Filters

Technical Document

Specifications

Brand

Siemens

Maximum Voltage Rating

480 V

Series

6SL3000

Maximum Current Rating

69A

Dimensions

225 x 235 x 224mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 529.810

BD 529.810 Each (Exc. Vat)

BD 582.791

BD 582.791 Each (inc. VAT)

Siemens, 6SL3000 480 V 69A Line Reactor

BD 529.810

BD 529.810 Each (Exc. Vat)

BD 582.791

BD 582.791 Each (inc. VAT)

Siemens, 6SL3000 480 V 69A Line Reactor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Voltage Rating

480 V

Series

6SL3000

Maximum Current Rating

69A

Dimensions

225 x 235 x 224mm

Country of Origin

Czech Republic