Technical Document
Specifications
Brand
SiemensPhase
3
Control Function
Current Controller
Supply Voltage
24 V dc
Current Rating
5 A
Voltage Rating
600 V dc
Power Rating
2.7 kW
Country of Origin
Germany
Stock information temporarily unavailable.
BD 681.010
BD 681.010 Each (Exc. Vat)
BD 749.111
BD 749.111 Each (inc. VAT)
Siemens 2.7 kW DC Motor Controller, 24 V dc, 3 Phase, 5 A, Current Controller Function, 600 V dc
1
BD 681.010
BD 681.010 Each (Exc. Vat)
BD 749.111
BD 749.111 Each (inc. VAT)
Siemens 2.7 kW DC Motor Controller, 24 V dc, 3 Phase, 5 A, Current Controller Function, 600 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPhase
3
Control Function
Current Controller
Supply Voltage
24 V dc
Current Rating
5 A
Voltage Rating
600 V dc
Power Rating
2.7 kW
Country of Origin
Germany