Technical Document
Specifications
Brand
SiemensMaximum Voltage Rating
480 V
Series
SINAMICS
Maximum Current Rating
22.3A
Dimensions
125 x 91 x 145mm
Depth
91mm
Height
145mm
Length
125mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 90.065
BD 90.065 Each (Exc. Vat)
BD 99.071
BD 99.071 Each (inc. VAT)
Siemens, SINAMICS 480 V 22.3A Line Reactor
1
BD 90.065
BD 90.065 Each (Exc. Vat)
BD 99.071
BD 99.071 Each (inc. VAT)
Siemens, SINAMICS 480 V 22.3A Line Reactor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMaximum Voltage Rating
480 V
Series
SINAMICS
Maximum Current Rating
22.3A
Dimensions
125 x 91 x 145mm
Depth
91mm
Height
145mm
Length
125mm
Country of Origin
Germany