Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW, 7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
18.2 A, 21.5 A
For Use With
SINAMICS G120C
Series
SINAMICS G120C
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Length
100mm
Overall Width
203mm
Overall Depth
196mm
Country of Origin
United Kingdom
BD 613.294
BD 613.294 Each (Exc. Vat)
BD 674.623
BD 674.623 Each (inc. VAT)
1
BD 613.294
BD 613.294 Each (Exc. Vat)
BD 674.623
BD 674.623 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW, 7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
18.2 A, 21.5 A
For Use With
SINAMICS G120C
Series
SINAMICS G120C
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Length
100mm
Overall Width
203mm
Overall Depth
196mm
Country of Origin
United Kingdom