Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 15 kW, 18.5 kW, 3 Phase, 380 → 480 V ac, 45.2 A, 48.2 A, SINAMICS G120C Series

RS Stock No.: 174-9044Brand: SiemensManufacturers Part No.: 6SL3210-1KE23-8UF1Distrelec Article No.: 30124769
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

15 kW, 18.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

45.2 A, 48.2 A

For Use With

SINAMICS G120C

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Depth

295mm

Function

AC Drive

Overall Length

140mm

Special Features

IP20 Terminal Protection

Overall Width

225mm

Standards Met

CE, UL

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,301.240

BD 1,301.240 Each (Exc. Vat)

BD 1,431.364

BD 1,431.364 Each (inc. VAT)

Siemens Inverter Drive, 15 kW, 18.5 kW, 3 Phase, 380 → 480 V ac, 45.2 A, 48.2 A, SINAMICS G120C Series

BD 1,301.240

BD 1,301.240 Each (Exc. Vat)

BD 1,431.364

BD 1,431.364 Each (inc. VAT)

Siemens Inverter Drive, 15 kW, 18.5 kW, 3 Phase, 380 → 480 V ac, 45.2 A, 48.2 A, SINAMICS G120C Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

15 kW, 18.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

45.2 A, 48.2 A

For Use With

SINAMICS G120C

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Depth

295mm

Function

AC Drive

Overall Length

140mm

Special Features

IP20 Terminal Protection

Overall Width

225mm

Standards Met

CE, UL

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more