Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 132 kW, 3 Phase, 400 V, 221 A, SINAMICS G120C Series

RS Stock No.: 225-5455Brand: SiemensManufacturers Part No.: 6SL3210-1KE32-4UF1Distrelec Article No.: 30124787
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

132 kW

Phase

3

Supply Voltage

400 V

Current Rating

221 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 5,484.323

BD 5,484.323 Each (Exc. Vat)

BD 6,032.755

BD 6,032.755 Each (inc. VAT)

Siemens Inverter Drive, 132 kW, 3 Phase, 400 V, 221 A, SINAMICS G120C Series

BD 5,484.323

BD 5,484.323 Each (Exc. Vat)

BD 6,032.755

BD 6,032.755 Each (inc. VAT)

Siemens Inverter Drive, 132 kW, 3 Phase, 400 V, 221 A, SINAMICS G120C Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

132 kW

Phase

3

Supply Voltage

400 V

Current Rating

221 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Country of Origin

Germany

You may be interested in