Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Power Module, 1.1 kW, 3 Phase, 480 V ac, 4.7 A, SINAMICS PM240-2 Series

RS Stock No.: 211-6934Brand: SiemensManufacturers Part No.: 6SL3210-1PE13-2AL1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

1.1 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

4.7 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 239.442

BD 239.442 Each (Exc. Vat)

BD 263.386

BD 263.386 Each (inc. VAT)

Siemens Power Module, 1.1 kW, 3 Phase, 480 V ac, 4.7 A, SINAMICS PM240-2 Series

BD 239.442

BD 239.442 Each (Exc. Vat)

BD 263.386

BD 263.386 Each (inc. VAT)

Siemens Power Module, 1.1 kW, 3 Phase, 480 V ac, 4.7 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

1.1 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

4.7 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

No

Country of Origin

United Kingdom