Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Power Module, 5.5 kW, 3 Phase, 380 → 480 V ac, 17.2 A, SINAMICS G120 PM240-2 Series

RS Stock No.: 203-3294Brand: SiemensManufacturers Part No.: 6SL3210-1PE21-4AL0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

17.2 A

For Use With

Sinamics G120

Series

SINAMICS G120 PM240-2

IP Rating

IP20

Output Frequency

200 Hz, 550 Hz

STO

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 571.846

BD 571.846 Each (Exc. Vat)

BD 629.031

BD 629.031 Each (inc. VAT)

Siemens Power Module, 5.5 kW, 3 Phase, 380 → 480 V ac, 17.2 A, SINAMICS G120 PM240-2 Series

BD 571.846

BD 571.846 Each (Exc. Vat)

BD 629.031

BD 629.031 Each (inc. VAT)

Siemens Power Module, 5.5 kW, 3 Phase, 380 → 480 V ac, 17.2 A, SINAMICS G120 PM240-2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

17.2 A

For Use With

Sinamics G120

Series

SINAMICS G120 PM240-2

IP Rating

IP20

Output Frequency

200 Hz, 550 Hz

STO

No

Country of Origin

United Kingdom