Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Power Module, 11 kW, 3 Phase, 380 → 480 V ac, 27 A, 32.6 A, SINAMICS PM240-2 Series

RS Stock No.: 211-6944Brand: SiemensManufacturers Part No.: 6SL3210-1PE22-7UL0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

27 A, 32.6 A

Series

SINAMICS PM240-2

For Use With

AC Motors

IP Rating

IP20

Output Frequency

550Hz

STO

No

Drive Type

AC

Overall Depth

165mm

Function

AC Drive

Overall Length

140mm

Special Features

IP20 Terminal Protection

Overall Width

355mm

Standards Met

CE, UL

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 837.056

BD 837.056 Each (Exc. Vat)

BD 920.762

BD 920.762 Each (inc. VAT)

Siemens Power Module, 11 kW, 3 Phase, 380 → 480 V ac, 27 A, 32.6 A, SINAMICS PM240-2 Series

BD 837.056

BD 837.056 Each (Exc. Vat)

BD 920.762

BD 920.762 Each (inc. VAT)

Siemens Power Module, 11 kW, 3 Phase, 380 → 480 V ac, 27 A, 32.6 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

27 A, 32.6 A

Series

SINAMICS PM240-2

For Use With

AC Motors

IP Rating

IP20

Output Frequency

550Hz

STO

No

Drive Type

AC

Overall Depth

165mm

Function

AC Drive

Overall Length

140mm

Special Features

IP20 Terminal Protection

Overall Width

355mm

Standards Met

CE, UL

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more