Technical Document
Specifications
Brand
SiemensPower Rating
45 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
86 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
200Hz
STO
Yes
Country of Origin
Germany
BD 3,383.974
BD 3,383.974 Each (Exc. Vat)
BD 3,722.371
BD 3,722.371 Each (inc. VAT)
1
BD 3,383.974
BD 3,383.974 Each (Exc. Vat)
BD 3,722.371
BD 3,722.371 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
45 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
86 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
200Hz
STO
Yes
Country of Origin
Germany