Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Power Module, 55 kW, 3 Phase, 380 → 480 V ac, 180 A, SINAMICS PM240-2 Series

RS Stock No.: 211-6952Brand: SiemensManufacturers Part No.: 6SL3210-1PE31-1UL0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

55 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

180 A

For Use With

Sinamics G120

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

Yes

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,512.201

BD 3,512.201 Each (Exc. Vat)

BD 3,863.421

BD 3,863.421 Each (inc. VAT)

Siemens Power Module, 55 kW, 3 Phase, 380 → 480 V ac, 180 A, SINAMICS PM240-2 Series

BD 3,512.201

BD 3,512.201 Each (Exc. Vat)

BD 3,863.421

BD 3,863.421 Each (inc. VAT)

Siemens Power Module, 55 kW, 3 Phase, 380 → 480 V ac, 180 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

55 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

180 A

For Use With

Sinamics G120

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

Yes

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more