Siemens Power Module, 90 kW, 3 Phase, 380 → 480 V ac, 154 A, 172 A, SINAMICS PM240-2 Series

RS Stock No.: 211-6956Brand: SiemensManufacturers Part No.: 6SL3210-1PE31-8UL0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

90 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

154 A, 172 A

For Use With

Sinamics G120

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

Yes

Drive Type

AC

Overall Depth

357mm

Function

AC Drive

Overall Length

305mm

Special Features

IP20 Terminal Protection

Overall Width

708mm

Standards Met

CE, UL

Country of Origin

Germany

Stock information temporarily unavailable.

BD 4,987.642

BD 4,987.642 Each (Exc. Vat)

BD 5,486.406

BD 5,486.406 Each (inc. VAT)

Siemens Power Module, 90 kW, 3 Phase, 380 → 480 V ac, 154 A, 172 A, SINAMICS PM240-2 Series

BD 4,987.642

BD 4,987.642 Each (Exc. Vat)

BD 5,486.406

BD 5,486.406 Each (inc. VAT)

Siemens Power Module, 90 kW, 3 Phase, 380 → 480 V ac, 154 A, 172 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

90 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

154 A, 172 A

For Use With

Sinamics G120

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

Yes

Drive Type

AC

Overall Depth

357mm

Function

AC Drive

Overall Length

305mm

Special Features

IP20 Terminal Protection

Overall Width

708mm

Standards Met

CE, UL

Country of Origin

Germany