Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.2 A, SINAMICS V20 Series

RS Stock No.: 136-8123Brand: SiemensManufacturers Part No.: 6SL3210-5BB15-5UV1Distrelec Article No.: 30124788
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

3.2 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Overall Depth

142mm

Overall Length

68mm

Function

AC Drive

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

Special Features

IP20 Terminal Protection

Overall Width

127.8mm

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Stock information temporarily unavailable.

BD 90.365

BD 90.365 Each (Exc. Vat)

BD 99.401

BD 99.401 Each (inc. VAT)

Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.2 A, SINAMICS V20 Series

BD 90.365

BD 90.365 Each (Exc. Vat)

BD 99.401

BD 99.401 Each (inc. VAT)

Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.2 A, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

3.2 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Overall Depth

142mm

Overall Length

68mm

Function

AC Drive

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

Special Features

IP20 Terminal Protection

Overall Width

127.8mm

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry