Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 1.1 kW, 1 Phase, 240 V ac, 6 A, SINAMICS V20 Series

RS Stock No.: 217-6638Brand: SiemensManufacturers Part No.: 6SL3210-5BB21-1BV1Distrelec Article No.: 30264238
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

1.1 kW

Phase

1

Supply Voltage

240 V ac

Current Rating

6 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

Modbus RTU, USS

IP Rating

IP20

Output Frequency

550Hz

STO

No

Country of Origin

China

Stock information temporarily unavailable.

BD 115.577

BD 115.577 Each (Exc. Vat)

BD 127.135

BD 127.135 Each (inc. VAT)

Siemens Inverter Drive, 1.1 kW, 1 Phase, 240 V ac, 6 A, SINAMICS V20 Series

BD 115.577

BD 115.577 Each (Exc. Vat)

BD 127.135

BD 127.135 Each (inc. VAT)

Siemens Inverter Drive, 1.1 kW, 1 Phase, 240 V ac, 6 A, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

1.1 kW

Phase

1

Supply Voltage

240 V ac

Current Rating

6 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

Modbus RTU, USS

IP Rating

IP20

Output Frequency

550Hz

STO

No

Country of Origin

China