Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, SINAMICS V20 Series

RS Stock No.: 784-0751Brand: SiemensManufacturers Part No.: 6SL3210-5BE17-5CV0Distrelec Article No.: 30402202
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

146mm

Overall Length

90mm

Overall Width

150mm

Standards Met

CE Certified, cULus

Country of Origin

China

Product details

Sinamics V20 - Three Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Three phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 164.038

BD 164.038 Each (Exc. Vat)

BD 180.442

BD 180.442 Each (inc. VAT)

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, SINAMICS V20 Series

BD 164.038

BD 164.038 Each (Exc. Vat)

BD 180.442

BD 180.442 Each (inc. VAT)

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

146mm

Overall Length

90mm

Overall Width

150mm

Standards Met

CE Certified, cULus

Country of Origin

China

Product details

Sinamics V20 - Three Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Three phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more