Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 1 kW Servo Drive, 200 - 240 V, 3 Phase, 18.9 A, 240 V

RS Stock No.: 211-6969Brand: SiemensManufacturers Part No.: 6SL3210-5FB11-0UF1
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Siemens

Phase

3

Supply Voltage

200 - 240 V

Current Rating

18.9 A

Voltage Rating

240 V

Power Rating

1 kW

Country of Origin

China

Stock information temporarily unavailable.

BD 448.166

BD 448.166 Each (Exc. Vat)

BD 492.983

BD 492.983 Each (inc. VAT)

Siemens 1 kW Servo Drive, 200 - 240 V, 3 Phase, 18.9 A, 240 V

BD 448.166

BD 448.166 Each (Exc. Vat)

BD 492.983

BD 492.983 Each (inc. VAT)

Siemens 1 kW Servo Drive, 200 - 240 V, 3 Phase, 18.9 A, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Phase

3

Supply Voltage

200 - 240 V

Current Rating

18.9 A

Voltage Rating

240 V

Power Rating

1 kW

Country of Origin

China