Technical Document
Specifications
Brand
SiemensPhase
3
Supply Voltage
380 - 480 V
Current Rating
9 A
Voltage Rating
480 V
Power Rating
1 kW
Country of Origin
China
Stock information temporarily unavailable.
BD 373.065
BD 373.065 Each (Exc. Vat)
BD 410.371
BD 410.371 Each (inc. VAT)
Siemens 1 kW Servo Drive, 380 - 480 V, 3 Phase, 9 A, 480 V
1
BD 373.065
BD 373.065 Each (Exc. Vat)
BD 410.371
BD 410.371 Each (inc. VAT)
Siemens 1 kW Servo Drive, 380 - 480 V, 3 Phase, 9 A, 480 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPhase
3
Supply Voltage
380 - 480 V
Current Rating
9 A
Voltage Rating
480 V
Power Rating
1 kW
Country of Origin
China