Technical Document
Specifications
Brand
SiemensPower Rating
7.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
19 A
For Use With
AC Motors
Series
SINAMICS G120
IP Rating
IP20
Output Frequency
0 → 200 (Vector Control) Hz, 0 → 550 (V/F Control) Hz
STO
No
Drive Type
Vector Control
Filter Included
Yes
Overall Width
185mm
Standards Met
CE, UL
Overall Depth
334mm
Function
AC Drive
Overall Length
189mm
Special Features
IP20 Terminal Protection
Country of Origin
United Kingdom
BD 1,278.140
BD 1,278.140 Each (Exc. Vat)
BD 1,405.954
BD 1,405.954 Each (inc. VAT)
1
BD 1,278.140
BD 1,278.140 Each (Exc. Vat)
BD 1,405.954
BD 1,405.954 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
7.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
19 A
For Use With
AC Motors
Series
SINAMICS G120
IP Rating
IP20
Output Frequency
0 → 200 (Vector Control) Hz, 0 → 550 (V/F Control) Hz
STO
No
Drive Type
Vector Control
Filter Included
Yes
Overall Width
185mm
Standards Met
CE, UL
Overall Depth
334mm
Function
AC Drive
Overall Length
189mm
Special Features
IP20 Terminal Protection
Country of Origin
United Kingdom