Technical Document
Specifications
Brand
SiemensAccessory Type
Control Unit
For Use With
Sinamics G120
Voltage Range
20 → 29 V
Power Rating
12 W
Length
73mm
Length
73mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 230.648
BD 230.648 Each (Exc. Vat)
BD 253.713
BD 253.713 Each (inc. VAT)
Siemens Control Unit
1
BD 230.648
BD 230.648 Each (Exc. Vat)
BD 253.713
BD 253.713 Each (inc. VAT)
Siemens Control Unit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Control Unit
For Use With
Sinamics G120
Voltage Range
20 → 29 V
Power Rating
12 W
Length
73mm
Length
73mm
Country of Origin
United Kingdom