Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A, SINAMICS G115D Series

RS Stock No.: 238-8822Brand: SiemensManufacturers Part No.: 6SL3520-1XN03-0AB0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

3 kW

Phase

1, 3

Supply Voltage

380 → 480 V

Current Rating

7.7 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

0 → 240 Hz, 0 → 550 Hz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 898.678

BD 898.678 Each (Exc. Vat)

BD 988.546

BD 988.546 Each (inc. VAT)

Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A, SINAMICS G115D Series

BD 898.678

BD 898.678 Each (Exc. Vat)

BD 988.546

BD 988.546 Each (inc. VAT)

Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A, SINAMICS G115D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

3 kW

Phase

1, 3

Supply Voltage

380 → 480 V

Current Rating

7.7 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

0 → 240 Hz, 0 → 550 Hz

Country of Origin

United Kingdom