Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V, 1.23 A, SINAMICS G115D Series

RS Stock No.: 241-4750Brand: SiemensManufacturers Part No.: 6SL3520-3XH60-3AB0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.37 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

1.23 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

550Hz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 594.308

BD 594.308 Each (Exc. Vat)

BD 653.739

BD 653.739 Each (inc. VAT)

Siemens Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V, 1.23 A, SINAMICS G115D Series

BD 594.308

BD 594.308 Each (Exc. Vat)

BD 653.739

BD 653.739 Each (inc. VAT)

Siemens Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V, 1.23 A, SINAMICS G115D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.37 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

1.23 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

550Hz

Country of Origin

United Kingdom