Siemens Connecting Cable for Use with 277 Series Mobile Panel, 24 V

RS Stock No.: 746-5340Brand: SiemensManufacturers Part No.: 6XV1440-4AH20Distrelec Article No.: 30264259
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Cable

For Use With

277 Series Mobile Panel

Supply Voltage

24 V

Cable Length

2m

Maximum Operating Temperature

+55°C

Distrelec Product Id

30264259

Country of Origin

Hungary

Product details

SIMATIC 170 Series Mobile Panel Connecting Cables

A range of connecting cables for the SIMATIC 170 series of mobile panels supporting a Profibus or Profinet environment.

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

You may be interested in
Stock information temporarily unavailable.

BD 162.882

BD 162.882 Each (Exc. Vat)

BD 179.170

BD 179.170 Each (inc. VAT)

Siemens Connecting Cable for Use with 277 Series Mobile Panel, 24 V

BD 162.882

BD 162.882 Each (Exc. Vat)

BD 179.170

BD 179.170 Each (inc. VAT)

Siemens Connecting Cable for Use with 277 Series Mobile Panel, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Cable

For Use With

277 Series Mobile Panel

Supply Voltage

24 V

Cable Length

2m

Maximum Operating Temperature

+55°C

Distrelec Product Id

30264259

Country of Origin

Hungary

Product details

SIMATIC 170 Series Mobile Panel Connecting Cables

A range of connecting cables for the SIMATIC 170 series of mobile panels supporting a Profibus or Profinet environment.

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

You may be interested in