Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, 20m Cat5e, Green RJ45 to Female RJ45, Aluminium foil with a braided tin-plated copper wire screen Shielded,

RS Stock No.: 253-0843Brand: SiemensManufacturers Part No.: 6XV18715BN20
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5e

Length

20m

Terminated/Unterminated

Terminated

Shield Type

Aluminium foil with a braided tin-plated copper wire screen

Connector 1

RJ45

Connector 1 Gender

Female

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Green

Country of Origin

Germany

Stock information temporarily unavailable.

BD 75.658

BD 75.658 Each (Exc. Vat)

BD 83.224

BD 83.224 Each (inc. VAT)

Siemens, 20m Cat5e, Green RJ45 to Female RJ45, Aluminium foil with a braided tin-plated copper wire screen Shielded,

BD 75.658

BD 75.658 Each (Exc. Vat)

BD 83.224

BD 83.224 Each (inc. VAT)

Siemens, 20m Cat5e, Green RJ45 to Female RJ45, Aluminium foil with a braided tin-plated copper wire screen Shielded,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5e

Length

20m

Terminated/Unterminated

Terminated

Shield Type

Aluminium foil with a braided tin-plated copper wire screen

Connector 1

RJ45

Connector 1 Gender

Female

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Green

Country of Origin

Germany