Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Multi Mode OM2 Fibre Optic Cable, 50/125μm, Green, 20m

RS Stock No.: 203-3288Brand: SiemensManufacturers Part No.: 6XV1873-2B
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

Siemens

Length

20m

Propagation Mode

Multi Mode

Terminated/Unterminated

Unterminated

Core Diameter

50/125µm

Number of Cores

2

Sheath Colour

Green

Fibre Type

OM2

Maximum Operating Temperature

+85°C

Attenuation

2.7 dB

Sheath Material

FRNC

Minimum Operating Temperature

-40°C

Minimum Bend Radius

90 mm

Maximum Pulling Tension

1200N

Country of Origin

Germany

Stock information temporarily unavailable.

BD 69.300

BD 69.300 1 Reel of 20 Metres (Exc. Vat)

BD 76.230

BD 76.230 1 Reel of 20 Metres (inc. VAT)

Siemens Multi Mode OM2 Fibre Optic Cable, 50/125μm, Green, 20m

BD 69.300

BD 69.300 1 Reel of 20 Metres (Exc. Vat)

BD 76.230

BD 76.230 1 Reel of 20 Metres (inc. VAT)

Siemens Multi Mode OM2 Fibre Optic Cable, 50/125μm, Green, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Length

20m

Propagation Mode

Multi Mode

Terminated/Unterminated

Unterminated

Core Diameter

50/125µm

Number of Cores

2

Sheath Colour

Green

Fibre Type

OM2

Maximum Operating Temperature

+85°C

Attenuation

2.7 dB

Sheath Material

FRNC

Minimum Operating Temperature

-40°C

Minimum Bend Radius

90 mm

Maximum Pulling Tension

1200N

Country of Origin

Germany