Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Multi Mode Fibre Optic Cable, 50/125μm, 100m

RS Stock No.: 252-4128Brand: SiemensManufacturers Part No.: 6XV18733CT10
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

Siemens

Length

100m

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Number of Cores

2

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 586.155

BD 586.155 Each (Exc. Vat)

BD 644.771

BD 644.771 Each (inc. VAT)

Siemens Multi Mode Fibre Optic Cable, 50/125μm, 100m

BD 586.155

BD 586.155 Each (Exc. Vat)

BD 644.771

BD 644.771 Each (inc. VAT)

Siemens Multi Mode Fibre Optic Cable, 50/125μm, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Length

100m

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Number of Cores

2

Country of Origin

Czech Republic