Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, 20m Cat6a, Green, S/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 757-5144Brand: SiemensManufacturers Part No.: 6XV1878-2A
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

Length

20m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

S/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

PVC

Fire Behaviour

Fire Resistant

Outer Diameter

8mm

American Wire Gauge

24 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL

Conductor Strand Type

Stranded

Voltage Rating

80 V

Country of Origin

Germany

Product details

Cat6 Industrial Ethernet Cable

A range of 24AWG 8-core FastConnect Cat6A installation cable for cabling system with Gigabit capability.
The shielded TP installation cable outer sheath and the braided shield can be stripped accurately in one step with a Siemens FastConnect stripping tool, available separately.

Features and Benefits

• Easy length measurement thanks to printed meter markings
• Chemical resistance to mineral oil (according to IEC 60811-2-1
• Conditional resistance to grease and water
• Silicone free meaning that they can be used in the automotive industry including paint shops
• UL approved

Standards

ISO/IEC 11801 and EN 50173

Stock information temporarily unavailable.

BD 51.464

BD 51.464 1 Reel of 20 Metres (Exc. Vat)

BD 56.610

BD 56.610 1 Reel of 20 Metres (inc. VAT)

Siemens, 20m Cat6a, Green, S/UTP Shielded, Unterminated PVC Sheath

BD 51.464

BD 51.464 1 Reel of 20 Metres (Exc. Vat)

BD 56.610

BD 56.610 1 Reel of 20 Metres (inc. VAT)

Siemens, 20m Cat6a, Green, S/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Length

20m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

S/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

PVC

Fire Behaviour

Fire Resistant

Outer Diameter

8mm

American Wire Gauge

24 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL

Conductor Strand Type

Stranded

Voltage Rating

80 V

Country of Origin

Germany

Product details

Cat6 Industrial Ethernet Cable

A range of 24AWG 8-core FastConnect Cat6A installation cable for cabling system with Gigabit capability.
The shielded TP installation cable outer sheath and the braided shield can be stripped accurately in one step with a Siemens FastConnect stripping tool, available separately.

Features and Benefits

• Easy length measurement thanks to printed meter markings
• Chemical resistance to mineral oil (according to IEC 60811-2-1
• Conditional resistance to grease and water
• Silicone free meaning that they can be used in the automotive industry including paint shops
• UL approved

Standards

ISO/IEC 11801 and EN 50173