Siemens Energy Meter

RS Stock No.: 236-3546Brand: SiemensManufacturers Part No.: 7KG9501-0AA01-2AA1
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Brand

Siemens

Absolute Maximum Current Measurement

10A

Maximum Voltage

690V

Best Voltage Measurement Accuracy

400 V

Display Type

LCD

Model Number p

SICAM Q100

Model Number (p)

SICAM Q100

Minimum Operating Temperature

-25°C

Minimum Frequency

10 Hz

Length

100mm

Dimensions

100 x 96 x 96mm

Maximum Frequency

240Hz

Weight

550g

Height

96mm

Maximum Operating Temperature

+55°C

Width

96mm

Country of Origin

India

Stock information temporarily unavailable.

BD 2,521.585

BD 2,521.585 Each (Exc. Vat)

BD 2,773.743

BD 2,773.743 Each (inc. VAT)

Siemens Energy Meter

BD 2,521.585

BD 2,521.585 Each (Exc. Vat)

BD 2,773.743

BD 2,773.743 Each (inc. VAT)

Siemens Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Absolute Maximum Current Measurement

10A

Maximum Voltage

690V

Best Voltage Measurement Accuracy

400 V

Display Type

LCD

Model Number p

SICAM Q100

Model Number (p)

SICAM Q100

Minimum Operating Temperature

-25°C

Minimum Frequency

10 Hz

Length

100mm

Dimensions

100 x 96 x 96mm

Maximum Frequency

240Hz

Weight

550g

Height

96mm

Maximum Operating Temperature

+55°C

Width

96mm

Country of Origin

India