Technical Document
Specifications
Brand
SiemensSeries
PAC3220
Cutout Height
96mm
Cutout Width
96mm
Display Type
LCD
Number of Phases
3
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Meter Type
Loop Powered LCD Indicator
Country of Origin
Hungary
BD 276.144
BD 276.144 Each (Exc. Vat)
BD 303.758
BD 303.758 Each (inc. VAT)
1
BD 276.144
BD 276.144 Each (Exc. Vat)
BD 303.758
BD 303.758 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
PAC3220
Cutout Height
96mm
Cutout Width
96mm
Display Type
LCD
Number of Phases
3
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Meter Type
Loop Powered LCD Indicator
Country of Origin
Hungary