Siemens Graphical, LCD, Monochrome Energy Meter

Technical Document
Specifications
Brand
SiemensSeries
SENTRON PAC4200
Cutout Width
92mm
Cutout Height
92mm
Display Type
Graphical, LCD, Monochrome
Pulse Output
Yes
Depth
82mm
Meter Accuracy
±0.2 (Current) %, ±0.2 (Voltage) %, ±0.5 (Output) %, ±2 (Output Factor) %, ±2 (THD) %
Minimum Temperature
-10°C
Better World Product (Find out more)
Yes
Better World Claim
Concentrated or compact solution, Saves energy
Distrelec Product Id
30318788
Country of Origin
Hungary
Product details
Sentron PAC4200
The power monitoring devices of the SENTRON PAC 4200 series are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.
Display of electrical measured values and consumption values in switchgear assemblies, infeed or tap-off units
Intuitive operation using 4 function buttons and multilingual plain text displays
Comprehensive convenience indicators, such as user-defined displays, bar and status indicators, phase diagram and list and histogram graphics
Min. 8 languages
Precise energy recording
Monitoring the plant status and the system quality
Recording of the power range through power averaging (load profile)
Daily energy meters for apparent, active and reactive energy across 365 days for cut-off date assessment
Limit value monitoring
Multifunctional digital inputs and outputs
RS 485-interface for the transfer of measured values and configurations
10/100 Mbit/s Ethernet interface
AC/DC universal power supply unit
Screw terminals for connecting current and voltage
Approvals
CE(Europe), cULus(US/ Canada), C-Tick(Australia), GOST(Russia)
BD 587.648
BD 587.648 Each (Exc. Vat)
BD 646.413
BD 646.413 Each (inc. VAT)
1
BD 587.648
BD 587.648 Each (Exc. Vat)
BD 646.413
BD 646.413 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SENTRON PAC4200
Cutout Width
92mm
Cutout Height
92mm
Display Type
Graphical, LCD, Monochrome
Pulse Output
Yes
Depth
82mm
Meter Accuracy
±0.2 (Current) %, ±0.2 (Voltage) %, ±0.5 (Output) %, ±2 (Output Factor) %, ±2 (THD) %
Minimum Temperature
-10°C
Better World Product (Find out more)
Yes
Better World Claim
Concentrated or compact solution, Saves energy
Distrelec Product Id
30318788
Country of Origin
Hungary
Product details
Sentron PAC4200
The power monitoring devices of the SENTRON PAC 4200 series are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.
Display of electrical measured values and consumption values in switchgear assemblies, infeed or tap-off units
Intuitive operation using 4 function buttons and multilingual plain text displays
Comprehensive convenience indicators, such as user-defined displays, bar and status indicators, phase diagram and list and histogram graphics
Min. 8 languages
Precise energy recording
Monitoring the plant status and the system quality
Recording of the power range through power averaging (load profile)
Daily energy meters for apparent, active and reactive energy across 365 days for cut-off date assessment
Limit value monitoring
Multifunctional digital inputs and outputs
RS 485-interface for the transfer of measured values and configurations
10/100 Mbit/s Ethernet interface
AC/DC universal power supply unit
Screw terminals for connecting current and voltage
Approvals
CE(Europe), cULus(US/ Canada), C-Tick(Australia), GOST(Russia)